
SRXFANROOF | |
---|---|
DigiKey Part Number | SRXFANROOF-ND |
Manufacturer | |
Manufacturer Product Number | SRXFANROOF |
Description | RACK ENCLOSURE ROOF MOUNT FAN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 6 Fans, 420 CFM 35.50" L x 21.90" W x 2.10" H (901.7mm x 556.3mm x 53.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Type | Fan Tray | |
Voltage - Input | 208 ~ 240VAC | |
Specifications | Fan Tray, AC, 6 Fans, 420 CFM | |
Size / Dimension | 35.50" L x 21.90" W x 2.10" H (901.7mm x 556.3mm x 53.3mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 22 lbs (10 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 338,44000 € | 338,44 € |
Unit Price without VAT: | 338,44000 € |
---|---|
Unit Price with VAT: | 402,74360 € |