
SRN3RG18UHD | |
---|---|
DigiKey Part Number | 95-SRN3RG18UHD-ND |
Manufacturer | |
Manufacturer Product Number | SRN3RG18UHD |
Description | ENCLOSURE STL 40.32"L X 26.91"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door, Slanted Top 40.320" L x 26.910" W (1024.13mm x 683.51mm) X 36.160" (918.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 40.320" L x 26.910" W (1024.13mm x 683.51mm) | |
Height | 36.160" (918.46mm) | |
Area (L x W) | 1085in² (7000cm²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2.031,12000 € | 2.031,12 € |
Unit Price without VAT: | 2.031,12000 € |
---|---|
Unit Price with VAT: | 2.417,03280 € |