
SRN3RG12UHD | |
---|---|
DigiKey Part Number | 95-SRN3RG12UHD-ND |
Manufacturer | |
Manufacturer Product Number | SRN3RG12UHD |
Description | ENCLOSURE STL 29.82"L X 26.91"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Hinged Door 29.820" L x 26.910" W (757.43mm x 683.51mm) X 36.150" (918.21mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 29.820" L x 26.910" W (757.43mm x 683.51mm) | |
Height | 36.150" (918.21mm) | |
Area (L x W) | 802in² (5171cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.513,85000 € | 1.513,85 € |
Unit Price without VAT: | 1.513,85000 € |
---|---|
Unit Price with VAT: | 1.801,48150 € |