SRCOOL3KTP33U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRCOOL3KTP33U

DigiKey Part Number
95-SRCOOL3KTP33U-ND
Manufacturer
Manufacturer Product Number
SRCOOL3KTP33U
Description
SMARTRACK 33U STANDARD-DEPTH RAC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rack A/C Unit, 12000 BTU 42.95" L x 23.73" W x 78.10" H (1090.9mm x 602.7mm x 1983.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Box
Part Status
Active
Type
Air Conditioning Unit
Voltage - Input
208VAC
Specifications
A/C Unit, 12000 BTU
Size / Dimension
42.95" L x 23.73" W x 78.10" H (1090.9mm x 602.7mm x 1983.7mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
19.105,26000 €9.105,26 €
Manufacturers Standard Package
Unit Price without VAT:9.105,26000 €
Unit Price with VAT:10.835,25940 €