Rack A/C Unit, 18766 BTU 47.26" L x 23.62" W x 82.66" H (1200.4mm x 599.9mm x 2099.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRCOOL5KWRM42U

DigiKey Part Number
95-SRCOOL5KWRM42U-ND
Manufacturer
Manufacturer Product Number
SRCOOL5KWRM42U
Description
5.5KW RCKMT COOLER ON 42U RACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rack A/C Unit, 18766 BTU 47.26" L x 23.62" W x 82.66" H (1200.4mm x 599.9mm x 2099.6mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Air Conditioning Unit
Voltage - Input
208VAC
Specifications
A/C Unit, 18766 BTU
Size / Dimension
47.26" L x 23.62" W x 82.66" H (1200.4mm x 599.9mm x 2099.6mm)
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119.862,11000 €19.862,11 €
Manufacturers Standard Package
Unit Price without VAT:19.862,11000 €
Unit Price with VAT:23.635,91090 €