
PS-415-HGULTRA | |
|---|---|
DigiKey Part Number | TL374-ND |
Manufacturer | |
Manufacturer Product Number | PS-415-HGULTRA |
Description | POWER STRIP 15A 4OUT 15'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, TUV, UL | |
Features | - | |
Weight | 3.2 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,79000 € | 149,79 € |
| 5 | 139,80800 € | 699,04 € |
| 10 | 135,71300 € | 1.357,13 € |
| 25 | 130,48680 € | 3.262,17 € |
| 50 | 126,66520 € | 6.333,26 € |
| Unit Price without VAT: | 149,79000 € |
|---|---|
| Unit Price with VAT: | 178,25010 € |







