
PS-415-HG | |
|---|---|
DigiKey Part Number | TL311-ND |
Manufacturer | |
Manufacturer Product Number | PS-415-HG |
Description | POWER STRIP 8.65 15A 4OUT 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, cUL, UL | |
Features | Anti-Microbial | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,19000 € | 103,19 € |
| 5 | 96,31800 € | 481,59 € |
| 10 | 93,49800 € | 934,98 € |
| 25 | 89,89640 € | 2.247,41 € |
| 50 | 87,26480 € | 4.363,24 € |
| 100 | 84,70950 € | 8.470,95 € |
| Unit Price without VAT: | 103,19000 € |
|---|---|
| Unit Price with VAT: | 122,79610 € |





