Direct

PDUMV20HVNET2 | |
|---|---|
DigiKey Part Number | PDUMV20HVNET2-ND |
Manufacturer | |
Manufacturer Product Number | PDUMV20HVNET2 |
Description | PDU SWITCHED 208V-240V 20A 7 C13 |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA L6-20P |
Manufacturer Eaton Tripp Lite | AC Outlets 8 |
Packaging Bulk | Connector - AC Output IEC 320-C13 (7), C19 |
Part Status Obsolete | Voltage - Input 200 ~ 240V |
Type PDU (Power Distribution Unit) | Cord Length 10' (3.05m) |
Mounting Type Rack, Vertical | Approval Agency CE, NOM, UL |
Current - Max 20A | Features Load Meter |
Region Utilized International |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDUMV20HVNET2LX | Eaton Tripp Lite | 0 | PDUMV20HVNET2LX-ND | 776,34000 € | Direct |


