
PDUMV20HVNET2LX | |
|---|---|
DigiKey Part Number | PDUMV20HVNET2LX-ND |
Manufacturer | |
Manufacturer Product Number | PDUMV20HVNET2LX |
Description | PDU SWITCHED 208/230V 20A 7 C13 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Connector - AC Input IEC 320-C20, NEMA L6-20P |
Manufacturer Eaton Tripp Lite | AC Outlets 8 |
Packaging Bulk | Connector - AC Output IEC 320-C13 (7), C19 |
Part Status Active | Voltage - Input 208V, 230V |
Type PDU (Power Distribution Unit) | Cord Length 10' (3.05m) |
Mounting Type Rack, Vertical | Approval Agency CE, NOM, UL |
Current - Max 20A | Features Ethernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Load Meter |
Region Utilized North America | Weight 6 lbs (2.7 kg) |
Overload Protection None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,34000 € | 776,34 € |
| Unit Price without VAT: | 776,34000 € |
|---|---|
| Unit Price with VAT: | 923,84460 € |

