Direct

PDUMV15NET | |
|---|---|
DigiKey Part Number | PDUMV15NET-ND |
Manufacturer | |
Manufacturer Product Number | PDUMV15NET |
Description | PDU SWITCH 120V 15A 5-15R 16 OUT |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 16 |
Packaging Bulk | Connector - AC Output NEMA 5-15R |
Part Status Obsolete | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Aluminum |
Mounting Type Rack, Vertical | Cord Length 10' (3.05m) |
Current - Max 15A | Approval Agency NOM, UL |
Region Utilized North America | Features Load Meter |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDUMV15NETLX | Eaton Tripp Lite | 0 | PDUMV15NETLX-ND | 862,85000 € | Direct |


