
PDUMNH30AT2 | |
|---|---|
DigiKey Part Number | 95-PDUMNH30AT2-ND |
Manufacturer | |
Manufacturer Product Number | PDUMNH30AT2 |
Description | 2.9KW 120V SINGLE-PHASE ATS/MONI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack Mount | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L5-30P | |
AC Outlets | 25 | |
Connector - AC Output | NEMA 5-15/20R (24), L5-30R | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | RJ45 | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA, FCC | |
Features | Load Meter | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,37000 € | 934,37 € |
| Unit Price without VAT: | 934,37000 € |
|---|---|
| Unit Price with VAT: | 1.111,90030 € |













