


PDUMNH20HVAT | |
|---|---|
DigiKey Part Number | PDUMNH20HVAT-ND |
Manufacturer | |
Manufacturer Product Number | PDUMNH20HVAT |
Description | PDU MONITORED 20A C13 8 OUTLET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA L6-20P (2) | |
AC Outlets | 1 | |
Connector - AC Output | NEMA L6-20R | |
Voltage - Input | 208V, 240V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA, NOM, UL | |
Features | Auto Transfer Switch, Load Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.020,83000 € | 1.020,83 € |
| Unit Price without VAT: | 1.020,83000 € |
|---|---|
| Unit Price with VAT: | 1.214,78770 € |









