
P039-001-2 | |
|---|---|
DigiKey Part Number | TL894-ND |
Manufacturer | |
Manufacturer Product Number | P039-001-2 |
Description | CRD 10AWG NEMAL6-20P - L6-20R 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA L6-20P To NEMA L6-20R (2) SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L6-20P | |
2nd Connector | NEMA L6-20R (2) | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 60°C | |
Features | Y-Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,10000 € | 121,10 € |
| 10 | 102,94700 € | 1.029,47 € |
| 25 | 96,50880 € | 2.412,72 € |
| 50 | 96,24860 € | 4.812,43 € |
| Unit Price without VAT: | 121,10000 € |
|---|---|
| Unit Price with VAT: | 144,10900 € |




