PDUMH20ATS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUMH20ATS

DigiKey Part Number
95-PDUMH20ATS-ND
Manufacturer
Manufacturer Product Number
PDUMH20ATS
Description
1.92KW 120V SINGLE-PHASE ATS/MET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
20A
Region Utilized
North America
Overload Protection
None
Connector - AC Input
NEMA 5-20P, NEMA L5-20P
AC Outlets
16
Connector - AC Output
NEMA 5-15/20R (16)
Voltage - Input
120V
Housing Material
Metal
Media Lines Protected
-
Energy
-
Cord Length
12' (3.66m)
Approval Agency
CSA, UL
Features
Dual Power Input for Redundant Power Supplies, Dual Load Meters
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1537,88000 €537,88 €
5502,02000 €2.510,10 €
10487,32000 €4.873,20 €
Manufacturers Standard Package
Unit Price without VAT:537,88000 €
Unit Price with VAT:640,07720 €