
PDUMH16HV | |
|---|---|
DigiKey Part Number | PDUMH16HV-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH16HV |
Description | PDU SWITCHED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 16A | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | IEC 309 | |
AC Outlets | 10 | |
Connector - AC Output | IEC 320-C13 (8), C19 (2) | |
Voltage - Input | 230V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 8.2' (2.50m) | |
Approval Agency | CE, GOST | |
Features | Load Meter | |
Weight | 6.8 lbs (3.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,10000 € | 239,10 € |
| Unit Price without VAT: | 239,10000 € |
|---|---|
| Unit Price with VAT: | 284,52900 € |






