
PDU3XEVSRHWB | |
|---|---|
DigiKey Part Number | 95-PDU3XEVSRHWB-ND |
Manufacturer | |
Manufacturer Product Number | PDU3XEVSRHWB |
Description | 28.8KW 3-PHASE SWITCHED PDU, LX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 40A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | Hardwired | |
AC Outlets | 30 | |
Connector - AC Output | C13 (24), C19 (6) | |
Voltage - Input | 380V, 400V | |
Housing Material | Metal | |
Media Lines Protected | RJ45, RS-232 | |
Energy | - | |
Cord Length | - | |
Approval Agency | CE, CSA, FCC, IEC, NOM, UL | |
Features | USB Charge Port(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.753,14000 € | 1.753,14 € |
| Unit Price without VAT: | 1.753,14000 € |
|---|---|
| Unit Price with VAT: | 2.086,23660 € |










