cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDU3EVN6L2130

DigiKey Part Number
PDU3EVN6L2130-ND
Manufacturer
Manufacturer Product Number
PDU3EVN6L2130
Description
3-PHASE PDU MONITORED 8.6KW 208/
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
24A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L21-30P
AC Outlets
45
Connector - AC Output
IEC 320-C13 (36), C19 (6), NEMA 5-15/20R (3)
Voltage - Input
208V
Housing Material
Metal
Media Lines Protected
-
Energy
-
Cord Length
6' (1.83m)
Approval Agency
CSA, FCC, NOM, UL
Features
Ethernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Load Meter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.223,82000 €1.223,82 €
Manufacturers Standard Package
Unit Price without VAT:1.223,82000 €
Unit Price with VAT:1.456,34580 €