
P781-006 | |
|---|---|
DigiKey Part Number | TL1687-ND |
Manufacturer | |
Manufacturer Product Number | P781-006 |
Description | CABLE ASSY DB15 SHLD BLACK 1.83M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | Daisychain Cable for NetController KVM Switches | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,09800 € | 200,98 € |
| Unit Price without VAT: | 20,09800 € |
|---|---|
| Unit Price with VAT: | 23,91662 € |






