B042-016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B042-016

DigiKey Part Number
B042-016-ND
Manufacturer
Manufacturer Product Number
B042-016
Description
NETCONTROLLER KVM SWITCH 16 PORT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
16 Port Rack Mount Network KVM Console (Includes LCD, Keyboard, Touchpad)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Network KVM Console (Includes LCD, Keyboard, Touchpad)
Number of Ports
16
Peripherals
VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse
Mounting Type
Rack Mount
Includes
Rackmount Kit, Power Cord, Upgrade Cable, USB and PS/2 Cable Kit
Requires
-
Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1740,14000 €740,14 €
Manufacturers Standard Package
Unit Price without VAT:740,14000 €
Unit Price with VAT:880,76660 €