
P582-012-HD-V2A | |
|---|---|
DigiKey Part Number | P582-012-HD-V2A-ND |
Manufacturer | |
Manufacturer Product Number | P582-012-HD-V2A |
Description | CBL DISPLAYPRT M TO HDMI-A M 12' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 12.0' (3.66m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 12.0' (3.66m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,03000 € | 74,03 € |
| 10 | 62,92800 € | 629,28 € |
| 25 | 58,99160 € | 1.474,79 € |
| 50 | 56,18360 € | 2.809,18 € |
| Unit Price without VAT: | 74,03000 € |
|---|---|
| Unit Price with VAT: | 88,09570 € |



