
P568-012 | |
|---|---|
DigiKey Part Number | TL701-ND |
Manufacturer | |
Manufacturer Product Number | P568-012 |
Description | CABLE M-M HDMI-A 12' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 12.0' (3.66m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 12.0' (3.66m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,88000 € | 14,88 € |
| 10 | 12,64900 € | 126,49 € |
| 25 | 11,85640 € | 296,41 € |
| 50 | 11,29060 € | 564,53 € |
| 100 | 10,75200 € | 1.075,20 € |
| 250 | 10,07940 € | 2.519,85 € |
| 500 | 9,71662 € | 4.858,31 € |
| Unit Price without VAT: | 14,88000 € |
|---|---|
| Unit Price with VAT: | 17,70720 € |




