B118-004-UHD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B118-004-UHD-2

DigiKey Part Number
B118-004-UHD-2-ND
Manufacturer
Manufacturer Product Number
B118-004-UHD-2
Description
4-PORT 3D HDMI SPLITTER HDCP 2.2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5V Power Over Ethernet (POE) 4 Port Splitter Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Splitter
Voltage - Input
100 ~ 240V
Number of Ports
4
Voltage - Output
5V
Current - Output
2 A
Data Rate
-
Features
-
Efficiency
-
Mounting Type
DIN Rail
Approval Agency
CE, cUL, FCC, TUV, UL
Input Connector
HDMI
Output Connector
HDMI
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 565
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1163,46000 €163,46 €
Manufacturers Standard Package
Unit Price without VAT:163,46000 €
Unit Price with VAT:194,51740 €