
P032-003 | |
|---|---|
DigiKey Part Number | TL1552-ND |
Manufacturer | |
Manufacturer Product Number | P032-003 |
Description | CORD 14AWG IEC320C20 - 320C13 3' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black IEC 320-C20 To IEC 320-C13 SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | Outdoor Use |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,45000 € | 16,45 € |
| 10 | 13,98100 € | 139,81 € |
| 25 | 13,10520 € | 327,63 € |
| 50 | 12,47980 € | 623,99 € |
| 100 | 11,88440 € | 1.188,44 € |
| 250 | 11,14100 € | 2.785,25 € |
| 500 | 10,85748 € | 5.428,74 € |
| Unit Price without VAT: | 16,45000 € |
|---|---|
| Unit Price with VAT: | 19,57550 € |







