P025-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P025-001

DigiKey Part Number
TL891-ND
Manufacturer
Manufacturer Product Number
P025-001
Description
CORD 14AWG L5-15P-NEMA5-15R 1'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.00' (304.8mm) Power Cord Black NEMA 5-15P To NEMA L5-15R SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA L5-15R
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
1.00' (304.8mm)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
120VAC
Current Rating (Amps)
15A
Operating Temperature
-10°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 1.370
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,36000 €26,36 €
1022,40500 €224,05 €
2521,00280 €525,07 €
5020,00080 €1.000,04 €
10019,04690 €1.904,69 €
25018,15928 €4.539,82 €
Manufacturers Standard Package
Unit Price without VAT:26,36000 €
Unit Price with VAT:31,36840 €