



L520520-012 | |
|---|---|
DigiKey Part Number | 6020-L520520-012-ND |
Manufacturer | |
Manufacturer Product Number | L520520-012 |
Description | 1ft L5-20P to 5-20R Adapter |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Orange NEMA L5-20P To NEMA 5-20R STW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L5-20P | |
2nd Connector | NEMA 5-20R | |
Number of Conductors | 3 | |
Cord Type | STW | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Color | Orange | |
Voltage Rating | 125V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -40°C ~ 105°C | |
Features | Outdoor Use, Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,46000 € | 22,46 € |
| 10 | 19,09400 € | 190,94 € |
| 25 | 17,89800 € | 447,45 € |
| 50 | 17,04400 € | 852,20 € |
| 100 | 16,23100 € | 1.623,10 € |
| 250 | 15,21588 € | 3.803,97 € |
| 500 | 14,49070 € | 7.245,35 € |
| Unit Price without VAT: | 22,46000 € |
|---|---|
| Unit Price with VAT: | 26,72740 € |



