
N482TAP-4SM73LC | |
|---|---|
DigiKey Part Number | 95-N482TAP-4SM73LC-ND |
Manufacturer | |
Manufacturer Product Number | N482TAP-4SM73LC |
Description | FIBER TAP CASSETTE - SINGLEMODE, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 542,99750 € | 10.859,95 € |
| Unit Price without VAT: | 542,99750 € |
|---|---|
| Unit Price with VAT: | 646,16703 € |



