N370-XXM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N370-08M

DigiKey Part Number
TL1295-ND
Manufacturer
Manufacturer Product Number
N370-08M
Description
FIBER OPTIC CBL LC-LC DUPLEX 8M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 8.3/125 26.2' (8.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Zipcord
Fiber Type
8.3/125
Length - Overall
26.2' (8.0m)
Type
Singlemode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,29000 €27,29 €
1023,19600 €231,96 €
2521,74400 €543,60 €
5020,70640 €1.035,32 €
10019,71890 €1.971,89 €
25018,86108 €4.715,27 €
Manufacturers Standard Package
Unit Price without VAT:27,29000 €
Unit Price with VAT:32,47510 €