N482TAP-4MM73LC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N482TAP-4MM73LC

DigiKey Part Number
95-N482TAP-4MM73LC-ND
Manufacturer
Manufacturer Product Number
N482TAP-4MM73LC
Description
FIBER TAP CASSETTE - MULTIMODE,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Box
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Duplex
Mode
Multimode
Mounting Type
Panel Mount
Housing Material
-
Ferrule Material
-
Features
-
Color
Aqua
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 80
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
201.013,59500 €20.271,90 €
Unit Price without VAT:1.013,59500 €
Unit Price with VAT:1.206,17805 €