N820-xxM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N820-15M

DigiKey Part Number
TL846-ND
Manufacturer
Manufacturer Product Number
N820-15M
Description
FIBER OPTIC CBL LC-LC DUPLEX 15M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Low Smoke, Zipcord
Fiber Type
50/125
Length - Overall
49.2' (15.0m)
Type
Multimode, Duplex, OM3
Ratings
LSZH
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Beige
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,68000 €45,68 €
1038,82800 €388,28 €
2536,39840 €909,96 €
5034,66260 €1.733,13 €
10033,13370 €3.313,37 €
Manufacturers Standard Package
Unit Price without VAT:45,68000 €
Unit Price with VAT:54,35920 €
Alternate Length
FIBER OPTIC CBL LC-LC DUPLEX 3M
In-Stock: 117
Unit Price: 22,59000 €
FIBER OPTIC CBL LC-LC DUPLEX 10M
In-Stock: 0
Unit Price: 36,62000 €