
N286-40G-LR4 | |
|---|---|
DigiKey Part Number | 95-N286-40G-LR4-ND |
Manufacturer | |
Manufacturer Product Number | N286-40G-LR4 |
Description | FIBER TXRX QSFP+ 40GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 40Gbps 1270nm, 1310nm, 1330nm LC Duplex Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 1270nm, 1310nm, 1330nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.039,32300 € | 10.393,23 € |
| Unit Price without VAT: | 1.039,32300 € |
|---|---|
| Unit Price with VAT: | 1.236,79437 € |




