N286-25G-SR-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N286-25G-SR-S

DigiKey Part Number
95-N286-25G-SR-S-ND
Manufacturer
Manufacturer Product Number
N286-25G-SR-S
Description
FIBER TXRX SFP28 25GBPS 850NM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 25Gbps 850nm LC Duplex Pluggable, SFP28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Data Rate
25Gbps
Wavelength
850nm
Applications
Ethernet
Voltage - Supply
-
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP28
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10282,27600 €2.822,76 €
Unit Price without VAT:282,27600 €
Unit Price with VAT:335,90844 €