Parametric Equivalent

N261-010-YW | |
|---|---|
DigiKey Part Number | 95-N261-010-YW-ND |
Manufacturer | |
Manufacturer Product Number | N261-010-YW |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,43000 € | 11,43 € |
| 10 | 9,70700 € | 97,07 € |
| 25 | 9,09920 € | 227,48 € |
| 50 | 8,66460 € | 433,23 € |
| 100 | 8,25120 € | 825,12 € |
| 250 | 7,73496 € | 1.933,74 € |
| 500 | 7,36616 € | 3.683,08 € |
| 1.000 | 7,01503 € | 7.015,03 € |
| Unit Price without VAT: | 11,43000 € |
|---|---|
| Unit Price with VAT: | 13,60170 € |







