
N261-S10-YW | |
|---|---|
DigiKey Part Number | 95-N261-S10-YW-ND |
Manufacturer | |
Manufacturer Product Number | N261-S10-YW |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,30000 € | 10,30 € |
| 10 | 8,75700 € | 87,57 € |
| 25 | 8,20880 € | 205,22 € |
| 50 | 7,81700 € | 390,85 € |
| 100 | 7,44390 € | 744,39 € |
| 250 | 6,97816 € | 1.744,54 € |
| 500 | 6,64540 € | 3.322,70 € |
| 1.000 | 6,49934 € | 6.499,34 € |
| Unit Price without VAT: | 10,30000 € |
|---|---|
| Unit Price with VAT: | 12,25700 € |

