
N206-PC16-IND | |
|---|---|
DigiKey Part Number | TL2418-ND |
Manufacturer | |
Manufacturer Product Number | N206-PC16-IND |
Description | CABLE MOD 8P8C PLUG TO PLUG 16' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.00' (4.88m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.00' (4.88m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat6, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,85000 € | 36,85 € |
| 10 | 31,31800 € | 313,18 € |
| 25 | 29,35760 € | 733,94 € |
| 50 | 27,95720 € | 1.397,86 € |
| 100 | 26,62420 € | 2.662,42 € |
| 250 | 26,19172 € | 6.547,93 € |
| Unit Price without VAT: | 36,85000 € |
|---|---|
| Unit Price with VAT: | 43,85150 € |



