
N206-KJ01-IND | |
|---|---|
DigiKey Part Number | TL2482-ND |
Manufacturer | |
Manufacturer Product Number | N206-KJ01-IND |
Description | KEYSTONE JACK CAT6/CAT5E, RJ45, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Black | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | Cat6 | |
Specifications | - | |
Features | Dust Cap, Shielded | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,99000 € | 23,99 € |
| 10 | 20,39500 € | 203,95 € |
| 25 | 19,11840 € | 477,96 € |
| 50 | 18,20600 € | 910,30 € |
| 100 | 17,33770 € | 1.733,77 € |
| 250 | 16,39816 € | 4.099,54 € |
| Unit Price without VAT: | 23,99000 € |
|---|---|
| Unit Price with VAT: | 28,54810 € |





