
N204-S02-BL-UD | |
|---|---|
DigiKey Part Number | 95-N204-S02-BL-UD-ND |
Manufacturer | |
Manufacturer Product Number | N204-S02-BL-UD |
Description | UP/DOWN-ANGLE CAT6 GIGABIT MOLDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Up to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,90700 € | 39,07 € |
| 25 | 3,66240 € | 91,56 € |
| 50 | 3,48740 € | 174,37 € |
| 100 | 3,32080 € | 332,08 € |
| 250 | 3,11296 € | 778,24 € |
| 500 | 2,96444 € | 1.482,22 € |
| 1.000 | 2,82305 € | 2.823,05 € |
| 2.500 | 2,68827 € | 6.720,68 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |










