
N204-S01-BL-UD | |
|---|---|
DigiKey Part Number | 95-N204-S01-BL-UD-ND |
Manufacturer | |
Manufacturer Product Number | N204-S01-BL-UD |
Description | UP/DOWN-ANGLE CAT6 GIGABIT MOLDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Up to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 3,30000 € | 33,00 € |
| 25 | 3,09320 € | 77,33 € |
| 50 | 2,94540 € | 147,27 € |
| 100 | 2,80480 € | 280,48 € |
| 250 | 2,62912 € | 657,28 € |
| 500 | 2,50370 € | 1.251,85 € |
| 1.000 | 2,38429 € | 2.384,29 € |
| 2.500 | 2,23516 € | 5.587,90 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |











