Parametric Equivalent
Parametric Equivalent

N201P-030-BL | |
|---|---|
DigiKey Part Number | 95-N201P-030-BL-ND |
Manufacturer | |
Manufacturer Product Number | N201P-030-BL |
Description | CAT6 GIGABIT SNAGLESS MOLDED UTP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,27000 € | 27,27 € |
| 10 | 23,17400 € | 231,74 € |
| 25 | 21,72360 € | 543,09 € |
| 50 | 20,68700 € | 1.034,35 € |
| 100 | 19,70020 € | 1.970,02 € |
| 250 | 18,46836 € | 4.617,09 € |
| Unit Price without VAT: | 27,27000 € |
|---|---|
| Unit Price with VAT: | 32,45130 € |









