USB 2.0 Cable A Male to B Male 36.00' (10.97m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U042-036

DigiKey Part Number
TL790-ND
Manufacturer
Manufacturer Product Number
U042-036
Description
CBL USB2.0 A PLUG TO B PLUG 36'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 36.00' (10.97m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
36.00' (10.97m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Factory Stock: 950
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,81000 €38,81 €
1032,98600 €329,86 €
2530,92160 €773,04 €
5029,44700 €1.472,35 €
10028,04290 €2.804,29 €
25027,74412 €6.936,03 €
Manufacturers Standard Package
Unit Price without VAT:38,81000 €
Unit Price with VAT:46,18390 €