N201-007-BL-R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 26
Unit Price: 5,30000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 4,49940 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 507
Unit Price: 5,93000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: 182,51000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 3,17067 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 98
Unit Price: 3,66000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 323
Unit Price: 4,64000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 30
Unit Price: 10,39000 €
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 100
Unit Price: 10,69000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 44
Unit Price: 6,77000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 93
Unit Price: 5,27000 €
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 27
Unit Price: 6,94000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 19
Unit Price: 8,33000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 16,05000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-007-BL-R

DigiKey Part Number
N201-007-BL-R-ND
Manufacturer
Manufacturer Product Number
N201-007-BL-R
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N200-007-BLEaton Tripp Lite26TL1475-ND5,30000 €Parametric Equivalent
N200-UR07-BLEaton Tripp Lite095-N200-UR07-BL-ND4,49940 €Parametric Equivalent
N201-007-BLEaton Tripp Lite507TL945-ND5,93000 €Parametric Equivalent
N201-007-BL50BPEaton Tripp Lite1N201-007-BL50BP-ND182,51000 €Parametric Equivalent
73-8892-7Cinch Connectivity Solutions0116-73-8892-7-ND3,17067 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price:
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 7,01000 €