
N201-001-OR | |
|---|---|
DigiKey Part Number | TL1268-ND |
Manufacturer | |
Manufacturer Product Number | N201-001-OR |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,80100 € | 28,01 € |
| 25 | 2,62520 € | 65,63 € |
| 50 | 2,49980 € | 124,99 € |
| 100 | 2,38040 € | 238,04 € |
| 250 | 2,23136 € | 557,84 € |
| 500 | 2,12488 € | 1.062,44 € |
| 1.000 | 2,02351 € | 2.023,51 € |
| 2.500 | 1,89695 € | 4.742,38 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |











