
N201-003-OR | |
|---|---|
DigiKey Part Number | TL925-ND |
Manufacturer | |
Manufacturer Product Number | N201-003-OR |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,56200 € | 35,62 € |
| 25 | 3,33840 € | 83,46 € |
| 50 | 3,17880 € | 158,94 € |
| 100 | 3,02690 € | 302,69 € |
| 250 | 2,83744 € | 709,36 € |
| 500 | 2,70206 € | 1.351,03 € |
| 1.000 | 2,57318 € | 2.573,18 € |
| 2.500 | 2,42916 € | 6.072,90 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |














