
N200P-023BL-IND | |
|---|---|
DigiKey Part Number | 95-N200P-023BL-IND-ND |
Manufacturer | |
Manufacturer Product Number | N200P-023BL-IND |
Description | INDUSTRIAL CAT6 UTP ETHERNET CAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 23.00' (7.01m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 23.00' (7.01m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Circular Threaded Coupling | |
Style | Cat6, Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 € | 39,21 € |
| 10 | 33,33000 € | 333,30 € |
| 25 | 31,24400 € | 781,10 € |
| 50 | 29,75380 € | 1.487,69 € |
| 100 | 28,33510 € | 2.833,51 € |
| 250 | 28,03784 € | 7.009,46 € |
| Unit Price without VAT: | 39,21000 € |
|---|---|
| Unit Price with VAT: | 46,65990 € |



