Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N001-025-BK-R | |
|---|---|
DigiKey Part Number | N001-025-BK-R-ND |
Manufacturer | |
Manufacturer Product Number | N001-025-BK-R |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N001-025-BK | Eaton Tripp Lite | 131 | TL1446-ND | 7,98000 € | Parametric Equivalent |
| N002-025-BK | Eaton Tripp Lite | 100 | TL581-ND | 7,84000 € | Parametric Equivalent |
| 45PATCH25BK | StarTech.com | 16 | 5214-45PATCH25BK-ND | 11,84000 € | Parametric Equivalent |
| 73-7771-25 | Cinch Connectivity Solutions | 0 | 116-73-7771-25-ND | 6,75360 € | Parametric Equivalent |
| 73-7791-25 | Cinch Connectivity Solutions | 0 | 116-73-7791-25-ND | 7,31640 € | Parametric Equivalent |



















