
MTB3-DOCK-03INT | |
|---|---|
DigiKey Part Number | 95-MTB3-DOCK-03INT-ND |
Manufacturer | |
Manufacturer Product Number | MTB3-DOCK-03INT |
Description | THUNDERBOLT 3 DOCK WITH USB-C CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to DisplayPort, Ethernet, MICRO SD, SD, USB | |
Convert From (Adapter End) | USB - C Female | |
Convert To (Adapter End) | 3.5mm Female, DisplayPort Female, MICRO SD Female, SD Female, RJ45 Female, USB A Female (2), USB C Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | External Power Supply, Power Adapter, Thunderbolt 3 Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,63000 € | 228,63 € |
| 10 | 202,84200 € | 2.028,42 € |
| 25 | 196,11360 € | 4.902,84 € |
| Unit Price without VAT: | 228,63000 € |
|---|---|
| Unit Price with VAT: | 272,06970 € |






