MTB3-02M-5A-AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTB3-02M-5A-AB

DigiKey Part Number
95-MTB3-02M-5A-AB-ND
Manufacturer
Manufacturer Product Number
MTB3-02M-5A-AB
Description
CABLE C PLUG TO C PLUG 6.56'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 6.56' (2.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 40Gbps (USB4 40Gbps)
Transfer Rate
40Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
186,22000 €86,22 €
1073,29400 €732,94 €
2568,70920 €1.717,73 €
5065,43360 €3.271,68 €
10062,75860 €6.275,86 €
Unit Price without VAT:86,22000 €
Unit Price with VAT:102,60180 €