
EVMIGU23X | |
|---|---|
DigiKey Part Number | 95-EVMIGU23X-ND |
Manufacturer | |
Manufacturer Product Number | EVMIGU23X |
Description | EATON G4 UNIVERSAL-INPUT METERED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU, Surge Protector Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PDU, Surge Protector | |
Mounting Type | Rack, Vertical | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | Hardwired | |
AC Outlets | 42 | |
Connector - AC Output | C13 (24), C39 (18) | |
Voltage - Input | 200 ~ 415V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | cTUVus | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.931,79000 € | 1.931,79 € |
| Unit Price without VAT: | 1.931,79000 € |
|---|---|
| Unit Price with VAT: | 2.298,83010 € |









