BC850R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC850R

DigiKey Part Number
95-BC850R-ND
Manufacturer
Manufacturer Product Number
BC850R
Description
EATON TRIPP LITE SERIES 850VA 45
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 850VA / 450W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Standby (No Regulation)
Voltage - Input
120VAC
Applications
General Purpose, Industrial Control
Form
Desktop
Power - Rated
850VA / 450W
AC Outlets
5 (UPS)
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (5)
Cord Length
5' (1.52m)
Approval Agency
-
Size / Dimension
7.087" L x 11.024" W (180.01mm x 280.01mm)
Height
3.150" (80.01mm)
Shelf Life
-
Shelf Life Start
Manufacture Charge Date
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 534
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1152,37000 €152,37 €
5142,20400 €711,02 €
10138,03900 €1.380,39 €
25132,72200 €3.318,05 €
50128,83580 €6.441,79 €
Manufacturers Standard Package
Unit Price without VAT:152,37000 €
Unit Price with VAT:181,32030 €