
BC600R | |
|---|---|
DigiKey Part Number | 95-BC600R-ND |
Manufacturer | |
Manufacturer Product Number | BC600R |
Description | EATON TRIPP LITE SERIES 600VA 30 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 600VA / 300W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Voltage - Input | 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Desktop | |
Power - Rated | 600VA / 300W | |
AC Outlets | 4 | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (4) | |
Cord Length | 5' (1.52m) | |
Approval Agency | - | |
Size / Dimension | 7.090" L x 10.040" W (180.09mm x 255.02mm) | |
Height | 2.283" (57.99mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,78000 € | 120,78 € |
| 5 | 112,72800 € | 563,64 € |
| 10 | 109,42800 € | 1.094,28 € |
| 25 | 105,21360 € | 2.630,34 € |
| 50 | 102,13340 € | 5.106,67 € |
| Unit Price without VAT: | 120,78000 € |
|---|---|
| Unit Price with VAT: | 143,72820 € |









