BC350R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC350R

DigiKey Part Number
95-BC350R-ND
Manufacturer
Manufacturer Product Number
BC350R
Description
EATON TRIPP LITE SERIES 350VA 21
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 350VA / 210W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Standby (No Regulation)
Voltage - Input
120VAC
Applications
General Purpose, Industrial Control
Form
Desktop
Power - Rated
350VA / 210W
AC Outlets
3 (UPS)
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (3)
Cord Length
5' (1.52m)
Approval Agency
CSA
Size / Dimension
7.090" L x 10.040" W (180.09mm x 255.02mm)
Height
2.283" (57.99mm)
Shelf Life
-
Shelf Life Start
Manufacture Charge Date
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 381
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1116,89000 €116,89 €
5109,09800 €545,49 €
10105,90300 €1.059,03 €
25101,82280 €2.545,57 €
5098,84140 €4.942,07 €
Manufacturers Standard Package
Unit Price without VAT:116,89000 €
Unit Price with VAT:139,09910 €